Stack Light Mounting Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Bracket
EvoSIGNAL | Modular, Simple, and Clear

26270006

DigiKey Part Number
2582-26270006-ND
Manufacturer
Manufacturer Product Number
26270006
Description
EVOSIGNAL; MAXI BEACON; BRACKET
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Bracket
Datasheet
 Datasheet
EDA/CAD Models
26270006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Mounting Bracket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
5RM93.93000RM469.65
Unit Price without VAT:RM93.93000
Unit Price with VAT:RM103.32300