Stack Light Complete Unit Green, Red, Yellow LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69120055

DigiKey Part Number
2582-69120055-ND
Manufacturer
Manufacturer Product Number
69120055
Description
COMPLETE UNIT GR/R/YL LED 3STACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
69120055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Flashing
Function - Audible
Multiple
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,058.09000RM1,058.09
Manufacturers Standard Package
Unit Price without VAT:RM1,058.09000
Unit Price with VAT:RM1,163.89900