Stack Light Complete Unit Red, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69943074

DigiKey Part Number
2582-69943074-ND
Manufacturer
Manufacturer Product Number
69943074
Description
COMPLETE UNIT RED/YELLOW 2STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red, Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
69943074 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
2
Lamp Type
LED
Light Color
Red, Yellow
Function - Lighting
Steady
Function - Audible
Continuous, Pulse
Voltage - Supply
12VAC/DC
Features
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM719.88000RM719.88
Manufacturers Standard Package
Unit Price without VAT:RM719.88000
Unit Price with VAT:RM791.86800