
96000014 | |
|---|---|
DigiKey Part Number | 2582-96000014-ND |
Manufacturer | |
Manufacturer Product Number | 96000014 |
Description | BRACKET CONCEALED CABLE ENTRY BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Bracket |
Datasheet | Datasheet |
EDA/CAD Models | 96000014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Bracket | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM92.20400 | RM461.02 |
| Unit Price without VAT: | RM92.20400 |
|---|---|
| Unit Price with VAT: | RM101.42440 |

