Stack Light Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97584025

DigiKey Part Number
2582-97584025-ND
Manufacturer
Manufacturer Product Number
97584025
Description
TUBE D25MM 250MM LONG SR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Tube
Datasheet
 Datasheet
EDA/CAD Models
97584025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Tube
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
7RM68.03286RM476.23
Unit Price without VAT:RM68.03286
Unit Price with VAT:RM74.83615