Image for P117G-3H-C51U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P117G-3H-C51U

DigiKey Part Number
2155-P117G-3H-C51U-ND
Manufacturer
Manufacturer Product Number
P117G-3H-C51U
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 1PSI ~ 30PSI (6.89kPa ~ 206.84kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
1PSI ~ 30PSI (6.89kPa ~ 206.84kPa)
Output Type
SPST
Output
-
Accuracy
-
Voltage - Supply
250V, 28V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Wire Leads
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM490.37000RM490.37
Manufacturers Standard Package
Unit Price without VAT:RM490.37000
Unit Price with VAT:RM539.40700