Voltage Detector Measures AC Voltage 110 ~ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Detector Measures AC Voltage 110 ~ 250VAC
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

25511

DigiKey Part Number
431-1554-ND
Manufacturer
Manufacturer Product Number
25511
Description
INSULATED SINGLE POLE VOLTAGE DE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Detector Measures AC Voltage 110 ~ 250VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC Voltage 110 ~ 250VAC
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM41.02000RM41.02
Unit Price without VAT:RM41.02000
Unit Price with VAT:RM45.12200