



Category | Tip Type Slotted |
Manufacturer Wiha | Size 0.5mm x 3mm |
Series | Length - Blade 1.97" (50.0mm) |
Packaging Box | Length - Overall 5.90" (150.0mm) |
Part Status Active | Features Chrome Finish, Free Turning Cap, Soft Grip |
Tool Type Screwdriver | Weight 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.33000 | RM20.33 |
| Unit Price without VAT: | RM20.33000 |
|---|---|
| Unit Price with VAT: | RM22.36300 |



