



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T15 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.30" (160.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM32.34700 | RM323.47 |
| Unit Price without VAT: | RM32.34700 |
|---|---|
| Unit Price with VAT: | RM35.58170 |

