2mm, 3.5mm Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm, 3.5mm Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26959

DigiKey Part Number
26959-ND
Manufacturer
Manufacturer Product Number
26959
Description
BLADE SLOTTED 2MM/3.5MM 4.72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2mm, 3.5mm Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade, Double Ended
Tip Type
Slotted
Tip Size
2mm, 3.5mm
Drive Size
4mm
Length - Overall
4.72" (120.0mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM39.83000RM39.83
Manufacturers Standard Package
Unit Price without VAT:RM39.83000
Unit Price with VAT:RM43.81300