



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Slotted | |
Tip Size | 2.5mm, 4mm | |
Drive Size | 4mm | |
Length - Overall | 4.72" (120.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.83000 | RM39.83 |
| Unit Price without VAT: | RM39.83000 |
|---|---|
| Unit Price with VAT: | RM43.81300 |

