



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips | |
Tip Size | #0, #1 | |
Drive Size | 4mm | |
Length - Overall | 4.72" (120.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.72000 | RM36.72 |
| Unit Price without VAT: | RM36.72000 |
|---|---|
| Unit Price with VAT: | RM40.39200 |

