



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Torx® | |
Tip Size | T7, T9 | |
Drive Size | 4mm | |
Length - Overall | 4.72" (120.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.52000 | RM31.52 |
| Unit Price without VAT: | RM31.52000 |
|---|---|
| Unit Price with VAT: | RM34.67200 |

