



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips | |
Tip Size | #1, #2 | |
Drive Size | - | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.23000 | RM40.23 |
| Unit Price without VAT: | RM40.23000 |
|---|---|
| Unit Price with VAT: | RM44.25300 |

