7/16" Hex Socket Blade Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16" Hex Socket Blade Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28163

DigiKey Part Number
28163-ND
Manufacturer
Manufacturer Product Number
28163
Description
BLADE HEX SOCKET 7/16" 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/16" Hex Socket Blade Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Blade
Tip Type
Hex Socket
Tip Size
7/16"
Drive Size
-
Length - Overall
5.91" (150.0mm)
Features
Chrome Finish
Weight
0.17 lb (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM29.35000RM29.35
Manufacturers Standard Package
Unit Price without VAT:RM29.35000
Unit Price with VAT:RM32.28500