



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.28" (134.0mm | |
Features | 9 ~ 50 in-lbs (1 ~ 5.6Nm) Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C | |
Weight | - |


