Combination, Ratcheting Wrench 18mm 9.45" (240.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30318

DigiKey Part Number
431-30318-ND
Manufacturer
Manufacturer Product Number
30318
Description
WRENCH COMBO RATCHET 18MM 9.45"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 18mm 9.45" (240.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
18mm
Length
9.45" (240.0mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM146.84000RM146.84
Unit Price without VAT:RM146.84000
Unit Price with VAT:RM161.52400