#2 Xeno Screwdriver 8.58" (218.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Xeno Screwdriver 8.58" (218.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30747

DigiKey Part Number
431-2511-ND
Manufacturer
Manufacturer Product Number
30747
Description
INSULATED SLIMLINE XENO DRIVER #
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Xeno Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Xeno
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
8.58" (218.0mm)
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.21 lb (95.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM71.04000RM71.04
Unit Price without VAT:RM71.04000
Unit Price with VAT:RM78.14400