#2 Phillips Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

31147

DigiKey Part Number
431-2271-ND
Manufacturer
Manufacturer Product Number
31147
Description
SOFTFINISH PHILLIPS SCRDRV #2
Customer Reference
Detailed Description
#2 Phillips Screwdriver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
12.00" (304.8mm)
Features
Chrome Finish, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.