



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | High Leverage, Includes Cutter, Oil and Solvent Resistant, Soft Grips | |
Length | 8.00" (203.2mm) | |
Weight | 0.61 lb (276.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM90.26667 | RM270.80 |
| Unit Price without VAT: | RM90.26667 |
|---|---|
| Unit Price with VAT: | RM99.29334 |

