Socket Set 5mm ~ 14mm 6 Point Socket 1/4" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33393

DigiKey Part Number
431-33393-ND
Manufacturer
Manufacturer Product Number
33393
Description
1/4" DR. 14 PC. METRIC DEEP SOCK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 5mm ~ 14mm 6 Point Socket 1/4" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
5mm ~ 14mm
Drive Size
1/4"
Includes
Extension Bars (2), Hand Driver
Features
Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM201.06000RM201.06
Manufacturers Standard Package
Unit Price without VAT:RM201.06000
Unit Price with VAT:RM221.16600