33723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33723

DigiKey Part Number
431-33723-ND
Manufacturer
Manufacturer Product Number
33723
Description
SOCKET 12 POINT 8MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket 8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
8mm
Drive Size
3/8"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.21000RM19.21
Unit Price without VAT:RM19.21000
Unit Price with VAT:RM21.13100