Socket Set 6mm ~ 24mm 12 Point Socket 3/8" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33791

DigiKey Part Number
431-33791-ND
Manufacturer
Manufacturer Product Number
33791
Description
3/8" DR. 22 PC. METRIC SOCKET SE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 6mm ~ 24mm 12 Point Socket 3/8" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Range of Values
6mm ~ 24mm
Drive Size
3/8"
Includes
Extension Bars, Hand Driver
Features
Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM334.43000RM334.43
Manufacturers Standard Package
Unit Price without VAT:RM334.43000
Unit Price with VAT:RM367.87300