Hex Key L-Key 10mm 4.69" (119.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35113

DigiKey Part Number
431-35113-ND
Manufacturer
Manufacturer Product Number
35113
Description
HEX KEY L-SHAPE 10MM 4.69" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 10mm 4.69" (119.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
10mm
Length - Overall
4.69" (119.0mm)
Features
Chamfered End, Impact Resistant, Nickel Plated
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
3RM110.32000RM330.96
Manufacturers Standard Package
Unit Price without VAT:RM110.32000
Unit Price with VAT:RM121.35200