
36121 | |
|---|---|
DigiKey Part Number | 431-36121-ND |
Manufacturer | |
Manufacturer Product Number | 36121 |
Description | 7 PIECE SOFTFINISH TORX BALL END |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | Handle | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM207.40000 | RM207.40 |
| Unit Price without VAT: | RM207.40000 |
|---|---|
| Unit Price with VAT: | RM228.14000 |

