T27 Torx® Screwdriver 9.20" (233.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T27 Torx® Screwdriver 9.20" (233.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36227

DigiKey Part Number
36227-ND
Manufacturer
Manufacturer Product Number
36227
Description
SCREWDRIVER TORX T27 9.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T27 Torx® Screwdriver 9.20" (233.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T27
Length - Blade
4.50" (115.0mm)
Length - Overall
9.20" (233.7mm)
Features
Ball End, Chrome Finish, Ergonomic, Soft Grip
Weight
0.19 lb (86.18 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
10RM34.12000RM341.20
Manufacturers Standard Package
Unit Price without VAT:RM34.12000
Unit Price with VAT:RM37.53200