#2 Phillips Screwdriver 8.39" (213.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 8.39" (213.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

53115

DigiKey Part Number
53115-ND
Manufacturer
Manufacturer Product Number
53115
Description
SCREWDRIVER PHILLIPS #2 8.4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 8.39" (213.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
8.39" (213.0mm)
Features
Chrome Finish, Ergonomic, Soft Grip
Weight
0.32 lb (145.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM64.22333RM192.67
Manufacturers Standard Package
Unit Price without VAT:RM64.22333
Unit Price with VAT:RM70.64566