T7s Torx® TR (Security) Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T7s Torx® TR (Security) Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70127

DigiKey Part Number
70127-ND
Manufacturer
Manufacturer Product Number
70127
Description
BIT TORX TR T7S 0.98" 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T7s Torx® TR (Security) Bit, Insert 1/4" Drive 0.98" (25.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Torx® TR (Security)
Tip Size
T7s
Drive Size
1/4"
Length - Overall
0.98" (25.0mm)
Features
-
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM104.72667RM314.18
Manufacturers Standard Package
Unit Price without VAT:RM104.72667
Unit Price with VAT:RM115.19934