7mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70442

DigiKey Part Number
70442-ND
Manufacturer
Manufacturer Product Number
70442
Description
NUT SETTER HEX SOCKET 7MM 2.17"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex Socket
Tip Size
7mm
Drive Size
1/4"
Length - Overall
2.17" (55.0mm)
Features
Magnetic
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.94000RM24.94
Unit Price without VAT:RM24.94000
Unit Price with VAT:RM27.43400