Socket Hex 1.5mm 1.50" (38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex 1.5mm 1.50" (38.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71301

DigiKey Part Number
431-1171-ND
Manufacturer
Manufacturer Product Number
71301
Description
SOCKET HEX 1.5MM 1.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex 1.5mm 1.50" (38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
1.5mm
Drive Size
1/4"
Length
1.50" (38.1mm)
Features
-
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM21.32000RM21.32
Unit Price without VAT:RM21.32000
Unit Price with VAT:RM23.45200