Hex Socket Bit Holder 1/4" Drive 2.44" (62.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Socket Bit Holder 1/4" Drive 2.44" (62.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71492

DigiKey Part Number
71492-ND
Manufacturer
Manufacturer Product Number
71492
Description
SCREW CAP BIT HOLDER O-RING 1/4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Bit Holder 1/4" Drive 2.44" (62.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex Socket
Tip Size
-
Drive Size
1/4"
Length - Overall
2.44" (62.0mm)
Features
Non-Magnetic
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
10RM32.38700RM323.87
Manufacturers Standard Package
Unit Price without VAT:RM32.38700
Unit Price with VAT:RM35.62570