Socket Hex Replaceable Bit 4mm 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Replaceable Bit 4mm 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71775

DigiKey Part Number
71775-ND
Manufacturer
Manufacturer Product Number
71775
Description
SKT HEX REPLACEABLE BIT 4MM 2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Replaceable Bit 4mm 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
4mm
Drive Size
1/4"
Length
2.00" (50.8mm)
Features
Replaceable Bit
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.18000RM25.18
Unit Price without VAT:RM25.18000
Unit Price with VAT:RM27.69800