0.8mm x 4mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8mm x 4mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74010

DigiKey Part Number
74010-ND
Manufacturer
Manufacturer Product Number
74010
Description
BIT SLOT 0.8MMX4MM 1.97" 1=10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
EDA/CAD Models
74010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Slotted
Tip Size
0.8mm x 4mm
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
Impact Resistant
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM109.18000RM109.18
Unit Price without VAT:RM109.18000
Unit Price with VAT:RM120.09800