



74150 | |
|---|---|
DigiKey Part Number | 431-1615-ND |
Manufacturer | |
Manufacturer Product Number | 74150 |
Description | BIT SET PHILLIPS 3PC |
Customer Reference | |
Detailed Description | Phillips Bit Set 3 Pieces |
Datasheet | Datasheet |
EDA/CAD Models | 74150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Phillips | |
Includes | - | |
Features | Anti-Cam Out, Impact Resistant | |
Weight | 0.09 lb (40.82 g) |


