74305 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 4
Unit Price: RM54.88000
Datasheet
4mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74305

DigiKey Part Number
74305-ND
Manufacturer
Manufacturer Product Number
74305
Description
BIT HEX 4MM 1.97"
Customer Reference
Detailed Description
4mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
4mm
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
Screw Holding
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes