75801 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 48
Unit Price: RM33.37000
Datasheet
Handle, Bit Holding 4mm Drive 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Bit Holding 4mm Drive 4.33" (110.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75801

DigiKey Part Number
431-1149-ND
Manufacturer
Manufacturer Product Number
75801
Description
HANDLE BLADE HOLDING 4MM 4.33"
Customer Reference
Detailed Description
Handle, Bit Holding 4mm Drive 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Handle, Bit Holding
Tip Type
-
Tip Size
-
Drive Size
4mm
Length - Overall
4.33" (110.0mm)
Features
Ball Retainer, ESD Safe, Free Turning Cap, Impact Resistant
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes