



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Torx® | |
Range of Values | T9 ~ T40 | |
Drive Size | 3/8" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 8 Pieces | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM173.75000 | RM173.75 |
| Unit Price without VAT: | RM173.75000 |
|---|---|
| Unit Price with VAT: | RM191.12500 |


