Hex, Phillips, Slotted, Square, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77785

DigiKey Part Number
431-77785-ND
Manufacturer
Manufacturer Product Number
77785
Description
ULTRA DRIVER 26INONE HVAC BIT HO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Slotted, Square, Torx® Bit Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Retail Package
Part Status
Active
Type
Bit Set
Tip Type
Hex, Phillips, Slotted, Square, Torx®
Includes
Adapter, Bit Holder, Handle
Features
Bit Storage, Ergonomic, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM185.10000RM185.10
Unit Price without VAT:RM185.10000
Unit Price with VAT:RM203.61000