Phillips, Slotted, Square, Torx® Bit, Blade Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77801

DigiKey Part Number
431-77801-ND
Manufacturer
Manufacturer Product Number
77801
Description
11-IN-1 INSERT TUBE WITH BITS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted, Square, Torx® Bit, Blade Set
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Type
Bit, Blade Set
Tip Type
Phillips, Slotted, Square, Torx®
Includes
Handle
Features
11-in-1, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM23.92000RM23.92
Unit Price without VAT:RM23.92000
Unit Price with VAT:RM26.31200