Hammer, Dead Blow Wood, Hickory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hammer, Dead Blow Wood, Hickory
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

80045

DigiKey Part Number
80045-ND
Manufacturer
Manufacturer Product Number
80045
Description
HAMMER DEAD BLOW WOOD HICKORY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hammer, Dead Blow Wood, Hickory
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Hammer, Dead Blow
Handle Type
Wood, Hickory
Face Type
Medium-Hard, 45mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM194.08333RM582.25
Manufacturers Standard Package
Unit Price without VAT:RM194.08333
Unit Price with VAT:RM213.49166