92004 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 101
Unit Price: RM22.77000
Datasheet
3mm Slotted Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Slotted Screwdriver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

92004

DigiKey Part Number
92004-ND
Manufacturer
Manufacturer Product Number
92004
Description
SCREWDRIVER INSULATED CUSHION GR
Customer Reference
Detailed Description
3mm Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
3mm
Length - Blade
3.94" (100.0mm)
Length - Overall
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes