SU CZHEF1.VC-U1U2-L0-V1V2-250-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 730
Unit Price: RM78.60000
Datasheet
Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 7V 350mA 150° 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU CZHEF1.VC-U1U2-L0-V1V2-250-R18

DigiKey Part Number
475-SUCZHEF1.VC-U1U2-L0-V1V2-250-R18TR-ND - Tape & Reel (TR)
475-SUCZHEF1.VC-U1U2-L0-V1V2-250-R18CT-ND - Cut Tape (CT)
475-SUCZHEF1.VC-U1U2-L0-V1V2-250-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SU CZHEF1.VC-U1U2-L0-V1V2-250-R18
Description
OSLON UV 6060ILLUMINATIONSPECIAL
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 7V 350mA 150° 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
350mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
265nm (260nm ~ 270nm)
Voltage - Forward (Vf) (Typ)
7V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes