
DCP4P045006ID2KSSD | |
|---|---|
DigiKey Part Number | 1928-DCP4P045006ID2KSSD-ND |
Manufacturer | |
Manufacturer Product Number | DCP4P045006ID2KSSD |
Description | CAP FILM 5UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DCP4P045006ID2KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 1.358" (34.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| 10 | RM14.27500 | RM142.75 |
| 50 | RM12.09740 | RM604.87 |
| 198 | RM10.87717 | RM2,153.68 |
| 594 | RM10.19040 | RM6,053.10 |
| 1,188 | RM9.85408 | RM11,706.65 |
| 2,574 | RM9.54839 | RM24,577.56 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |

