
MKP1W041007K00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1W041007K00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1W041007K00KSSD |
Description | CAP FILM 1UF 10% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 700V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1W041007K00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.575" W (41.50mm x 40.00mm) | |
Height - Seated (Max) | 2.165" (55.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.81000 | RM75.81 |
| 28 | RM55.79464 | RM1,562.25 |
| 56 | RM53.50875 | RM2,996.49 |
| 112 | RM51.62563 | RM5,782.07 |
| 504 | RM48.60466 | RM24,496.75 |
| Unit Price without VAT: | RM75.81000 |
|---|---|
| Unit Price with VAT: | RM83.39100 |

