0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4G033304F00JSSD

DigiKey Part Number
1928-1555-ND
Manufacturer
Manufacturer Product Number
MKP4G033304F00JSSD
Description
CAP FILM 0.33UF 5% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4G033304F00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,760
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.53000RM4.53
10RM2.92300RM29.23
50RM2.29540RM114.77
100RM2.10160RM210.16
500RM1.77356RM886.78
1,200RM1.64853RM1,978.24
3,600RM1.52950RM5,506.20
6,000RM1.48546RM8,912.76
Manufacturers Standard Package
Unit Price without VAT:RM4.53000
Unit Price with VAT:RM4.98300