
MKX2AW51007H00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKX2AW51007H00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW51007H00KSSD |
Description | CAP FILM 10UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW51007H00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.791" (45.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.79000 | RM34.79 |
| 10 | RM26.21300 | RM262.13 |
| 50 | RM22.78660 | RM1,139.33 |
| 112 | RM21.57080 | RM2,415.93 |
| 560 | RM19.83023 | RM11,104.93 |
| 1,008 | RM19.36627 | RM19,521.20 |
| Unit Price without VAT: | RM34.79000 |
|---|---|
| Unit Price with VAT: | RM38.26900 |

