W25M02GWZEIG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM25.22000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM19.24747
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM22.07524
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM19.24747
Datasheet
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 8 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 8 ns 8-WSON (8x6)

W25M02GWZEIG TR

DigiKey Part Number
256-W25M02GWZEIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25M02GWZEIG TR
Description
IC FLASH 2GBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 8 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
700µs
Access Time
8 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.