SDRAM - DDR3 Memory IC 1Gbit SSTL_15 933 MHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GG6NB11I

DigiKey Part Number
256-W631GG6NB11I-ND
Manufacturer
Manufacturer Product Number
W631GG6NB11I
Description
IC DRAM 1GBIT SSTL 15 96VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 933 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
64M x 16
Memory Interface
SSTL_15
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM16.67000RM16.67
10RM15.53100RM155.31
25RM15.07280RM376.82
50RM14.72620RM736.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.67000
Unit Price with VAT:RM18.33700