W25N01JWSFIT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM17.21648
Datasheet
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 6 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25N01JWSFIT

DigiKey Part Number
256-W25N01JWSFIT-ND
Manufacturer
Manufacturer Product Number
W25N01JWSFIT
Description
IC FLASH 1GBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 6 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
700µs
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
176RM17.21648RM3,030.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM17.21648
Unit Price with VAT:RM18.93813