Parametric Equivalent


W25N01JWTBIG TR | |
|---|---|
DigiKey Part Number | 256-W25N01JWTBIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25N01JWTBIG TR |
Description | IC FLASH 1GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM17.82795 | RM35,655.90 |
| Unit Price without VAT: | RM17.82795 |
|---|---|
| Unit Price with VAT: | RM19.61075 |


